1/1 Transceiver Full Ethernet 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8091RNACA-TR

DigiKey Part Number
576-4836-2-ND - Tape & Reel (TR)
576-4836-1-ND - Cut Tape (CT)
576-4836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8091RNACA-TR
Description
IC TRANSCEIVER FULL 1/1 24QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full Ethernet 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8091RNACA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,249
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.21000Fr.1.21
25Fr.1.19200Fr.29.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.97375Fr.973.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.21000
Unit Price with VAT:Fr.1.30801