
KSZ8091RNAIA-TR | |
|---|---|
DigiKey Part Number | KSZ8091RNAIA-TR-ND - Tape & Reel (TR) KSZ8091RNAIA-CT-ND - Cut Tape (CT) KSZ8091RNAIA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8091RNAIA-TR |
Description | IC TRANSCEIVER FULL 1/1 24QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8091RNAIA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.50000 | Fr.1.50 |
| 25 | Fr.1.47800 | Fr.36.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.20745 | Fr.1,207.45 |
| Unit Price without VAT: | Fr.1.50000 |
|---|---|
| Unit Price with VAT: | Fr.1.62150 |











