
KSZ8721B-TR | |
|---|---|
DigiKey Part Number | 576-1026-2-ND - Tape & Reel (TR) 576-1026-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSZ8721B-TR |
Description | IC TRANSCEIVER FULL 1/1 48SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8721B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.17000 | Fr.3.17 |
| 25 | Fr.2.64080 | Fr.66.02 |
| 100 | Fr.2.57070 | Fr.257.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.16710 | Fr.3,167.10 |
| Unit Price without VAT: | Fr.3.17000 |
|---|---|
| Unit Price with VAT: | Fr.3.42677 |

