
KSZ8721BA4 TR | |
|---|---|
DigiKey Part Number | KSZ8721BA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8721BA4 TR |
Description | IC TRANSCEIVER FULL 1/1 48SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 48-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |


