KSZ8721BLA4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.16000
Datasheet
1/1 Transceiver MII, RMII 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8721BLA4

DigiKey Part Number
KSZ8721BLA4-ND
Manufacturer
Manufacturer Product Number
KSZ8721BLA4
Description
IC TRANSCEIVER 1/1 48SSOP
Customer Reference
Detailed Description
1/1 Transceiver MII, RMII 48-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types