
KSZ8721CL A2 | |
|---|---|
DigiKey Part Number | KSZ8721CLA2-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8721CL A2 |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8721CL A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | MII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.78096 | Fr.890.48 |
| Unit Price without VAT: | Fr.1.78096 |
|---|---|
| Unit Price with VAT: | Fr.1.92522 |

