KSZ8721SLA4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 152
Unit Price: Fr.3.19000
Datasheet
1/1 Transceiver Full IEEE 802.3 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8721SLA4

DigiKey Part Number
KSZ8721SLA4-ND
Manufacturer
Manufacturer Product Number
KSZ8721SLA4
Description
IC TRANSCEIVER FULL 1/1 48SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full IEEE 802.3 48-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types