
KSZ9021RLI | |
|---|---|
DigiKey Part Number | 576-3636-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9021RLI |
Description | IC TRANSCEIVER FULL 8/8 64LQFPEP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full Gigabit Ethernet 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9021RLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.06000 | Fr.6.06 |
| 25 | Fr.5.04800 | Fr.126.20 |
| 100 | Fr.4.89800 | Fr.489.80 |
| Unit Price without VAT: | Fr.6.06000 |
|---|---|
| Unit Price with VAT: | Fr.6.55086 |

