88-UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT640UD-CCU002

DigiKey Part Number
150-ATMXT640UD-CCU002-ND
Manufacturer
Manufacturer Product Number
ATMXT640UD-CCU002
Description
MAXTOUCH UD SERIES, 640 CHANNEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C, SPI Interface 88-UFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ATMXT640UD-CCU002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C, SPI
Voltage Reference
Internal
Voltage - Supply
1.71V ~ 3.47V, 3.14V ~ 3.47V
Current - Supply
40 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
88-UFBGA
Supplier Device Package
88-UFBGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.3.96000Fr.3.96
25Fr.3.63200Fr.90.80
100Fr.3.28800Fr.328.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.96000
Unit Price with VAT:Fr.4.28076