
LAN8741AI-EN-TR | |
|---|---|
DigiKey Part Number | 150-LAN8741AI-EN-TR-ND - Tape & Reel (TR) 150-LAN8741AI-EN-TRCT-ND - Cut Tape (CT) 150-LAN8741AI-EN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN8741AI-EN-TR |
Description | IC TRANSCEIVER 1/1 32SQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII, RMII 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8741AI-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-SQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.57000 | Fr.1.57 |
| 25 | Fr.1.31280 | Fr.32.82 |
| 100 | Fr.1.26740 | Fr.126.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.26743 | Fr.6,337.15 |
| Unit Price without VAT: | Fr.1.57000 |
|---|---|
| Unit Price with VAT: | Fr.1.69717 |

