16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX1691BIPW-TR

DigiKey Part Number
150-LX1691BIPW-TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
LX1691BIPW-TR
Description
IC CCFL CNTRL BACKLIGHT 16TSSOP
Customer Reference
Detailed Description
CCFL Controller Controller Yes 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
CCFL Controller
Frequency
-
Voltage - Supply
2.8V ~ 5.5V
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.