47.5V Clamp 316A Ipp Tvs Diode Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15KP28AE3/TR

DigiKey Part Number
150-M15KP28AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M15KP28AE3/TR
Description
TVS DIODE 28VWM 47.5VC DO204AR
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47.5V Clamp 316A Ipp Tvs Diode Through Hole DO-204AR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
15000W (15kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Unidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
28V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
31.1V
Package / Case
DO-204AR, Axial
Voltage - Clamping (Max) @ Ipp
47.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
316A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.15.76350Fr.1,576.35
Manufacturers Standard Package
Unit Price without VAT:Fr.15.76350
Unit Price with VAT:Fr.17.04034