Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP102-450E/TO

DigiKey Part Number
MCP102-450E/TO-ND
Manufacturer
Manufacturer Product Number
MCP102-450E/TO
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP102-450E/TO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
80ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.0.57000Fr.0.57
25Fr.0.47160Fr.11.79
100Fr.0.42440Fr.42.44
Unit Price without VAT:Fr.0.57000
Unit Price with VAT:Fr.0.61617