
MCP102T-450E/LB | |
|---|---|
DigiKey Part Number | MCP102T-450E/LBTR-ND - Tape & Reel (TR) MCP102T-450E/LBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP102T-450E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP102T-450E/LB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reset Timeout 80ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP103T-450E/LB | Microchip Technology | 30 | MCP103T-450E/LBCT-ND | Fr.0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 25 | Fr.0.46760 | Fr.11.69 |
| 100 | Fr.0.42070 | Fr.42.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.42066 | Fr.1,261.98 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

