Parametric Equivalent

MCP103T-475E/TT | |
|---|---|
DigiKey Part Number | MCP103T-475E/TTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP103T-475E/TT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP103T-475E/TT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 80ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP102T-475E/TT | Microchip Technology | 0 | MCP102T-475E/TTCT-ND | Fr.0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.42066 | Fr.1,261.98 |
| Unit Price without VAT: | Fr.0.42066 |
|---|---|
| Unit Price with VAT: | Fr.0.45473 |


