8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14A0902-E/MS

DigiKey Part Number
MCP14A0902-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP14A0902-E/MS
Description
IC GATE DRVR HI/LOW SIDE 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Synchronous
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
9A, 9A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
22ns, 22ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
300Fr.1.11200Fr.333.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.11200
Unit Price with VAT:Fr.1.20207