


MCP1701AT-3002I/CB | |
|---|---|
DigiKey Part Number  | MCP1701AT-3002I/CBTR-ND - Tape & Reel (TR) MCP1701AT-3002I/CBCT-ND - Cut Tape (CT) MCP1701AT-3002I/CBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCP1701AT-3002I/CB  | 
Description  | IC REG LINEAR 3V 150MA SOT23A-3  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23A-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCP1701AT-3002I/CB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 10V  | |
Voltage - Output (Min/Fixed)  | 3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.7V @ 150mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 4.5 µA  | |
PSRR  | -  | |
Control Features  | -  | |
Protection Features  | Short Circuit  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23A-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 | 
| 25 | Fr.0.46400 | Fr.11.60 | 
| 100 | Fr.0.45000 | Fr.45.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.45000 | Fr.1,350.00 | 
| Unit Price without VAT: | Fr.0.56000 | 
|---|---|
| Unit Price with VAT: | Fr.0.60536 | 


