Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1703AT-3002E/CB

DigiKey Part Number
MCP1703AT-3002E/CBTR-ND - Tape & Reel (TR)
MCP1703AT-3002E/CBCT-ND - Cut Tape (CT)
MCP1703AT-3002E/CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1703AT-3002E/CB
Description
IC REG LINEAR 3V 250MA SOT23A-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1703AT-3002E/CB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
35dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
16V
Supplier Device Package
SOT-23A-3
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.975V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2210N-3.0TRG1Diodes Incorporated11,784AP2210N-3.0TRG1DICT-NDFr.0.16000Similar
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
25Fr.0.57200Fr.14.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.46740Fr.1,402.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698