Direct



MCP1726T-0802E/SN | |
|---|---|
DigiKey Part Number | MCP1726T-0802E/SNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1726T-0802E/SN |
Description | IC REG LINEAR 0.8V 1A 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP1726T-0802E/SN Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 54dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1726-0802E/SN | Microchip Technology | 162 | MCP1726-0802E/SN-ND | Fr.0.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | Fr.0.75578 | Fr.2,494.07 |
| Unit Price without VAT: | Fr.0.75578 |
|---|---|
| Unit Price with VAT: | Fr.0.81700 |


