Similar

MCP2003A-E/MD | |
|---|---|
DigiKey Part Number  | MCP2003A-E/MD-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MCP2003A-E/MD  | 
Description  | IC TRANSCEIVER HALF 1/1 8DFN  | 
Customer Reference  | |
Detailed Description  | 1/1 Transceiver Half LINbus 8-DFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCP2003A-E/MD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Microchip Technology  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Type  | Transceiver  | |
Protocol  | LINbus  | |
Number of Drivers/Receivers  | 1/1  | |
Duplex  | Half  | |
Receiver Hysteresis  | 175 mV  | |
Data Rate  | -  | |
Voltage - Supply  | 6V ~ 27V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-VDFN Exposed Pad  | |
Supplier Device Package  | 8-DFN (4x4)  | |
Base Product Number  | 


