


ATMEGA48PB-ANR | |
|---|---|
DigiKey Part Number | 150-ATMEGA48PB-ANRTR-ND - Tape & Reel (TR) 150-ATMEGA48PB-ANRCT-ND - Cut Tape (CT) 150-ATMEGA48PB-ANRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA48PB-ANR |
Description | IC MCU 8BIT 4KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA48PB-ANR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 25 | Fr.1.08800 | Fr.27.20 |
| 100 | Fr.0.98400 | Fr.98.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.98401 | Fr.1,968.02 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |

