
MCP3918A1T-E/ML | |
|---|---|
DigiKey Part Number | MCP3918A1T-E/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP3918A1T-E/ML |
Description | IC ENERGY METER FRONT 1CH 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3918A1T-E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 800µA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | Fr.1.24974 | Fr.4,124.14 |
| Unit Price without VAT: | Fr.1.24974 |
|---|---|
| Unit Price with VAT: | Fr.1.35097 |

