MCP4017T-104E/LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP40D18T-104AE/LTY

DigiKey Part Number
150-MCP40D18T-104AE/LTYTR-ND - Tape & Reel (TR)
150-MCP40D18T-104AE/LTYCT-ND - Cut Tape (CT)
150-MCP40D18T-104AE/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP40D18T-104AE/LTY
Description
IC DGT POT 100KOHM 128TAP SC70-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
155
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
25Fr.0.45600Fr.11.40
100Fr.0.41600Fr.41.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.41600Fr.1,248.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374