Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MCP40D17T-502E/LT | |
|---|---|
| DigiKey Part Number | MCP40D17T-502E/LTTR-ND - Tape & Reel (TR) MCP40D17T-502E/LTCT-ND - Cut Tape (CT) MCP40D17T-502E/LTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCP40D17T-502E/LT | 
| Description | IC DGTL POT 5KOHM 128TAP SC70-6 | 
| Customer Reference | |
| Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCP40D17T-502E/LT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Taper | Linear | |
| Configuration | Rheostat | |
| Number of Circuits | 1 | |
| Number of Taps | 128 | |
| Resistance (Ohms) | 5k | |
| Interface | I2C | |
| Memory Type | Volatile | |
| Voltage - Supply | 1.8V ~ 5.5V | |
| Features | - | |
| Tolerance | ±20% | |
| Temperature Coefficient (Typ) | 150ppm/°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SC-70-6 | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Operating Temperature | -40°C ~ 125°C | |
| Resistance - Wiper (Ohms) (Typ) | 155 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland