Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP47FEB24-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP47FEB24-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | MCP47FEB24-E/MQ |
Description | IC DAC 12BIT 20-VQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1.5LSB, ±0.2 |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 20-VQFN Exposed Pad |
Settling Time 7.8µs (Typ) | Supplier Device Package 20-VQFN (5x5) |
Output Type Voltage - Buffered, Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB24T-E/MQ | Microchip Technology | 13,638 | 150-MCP47FEB24T-E/MQCT-ND | Fr.7.56000 | Parametric Equivalent |
| MCP47FVB24-E/MQ | Microchip Technology | 0 | 150-MCP47FVB24-E/MQ-ND | Fr.7.54000 | Parametric Equivalent |
| MCP47FVB24T-E/MQ | Microchip Technology | 0 | 150-MCP47FVB24T-E/MQTR-ND | Fr.6.33421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.56000 | Fr.7.56 |
| 25 | Fr.6.31000 | Fr.157.75 |
| 100 | Fr.5.72570 | Fr.572.57 |
| Unit Price without VAT: | Fr.7.56000 |
|---|---|
| Unit Price with VAT: | Fr.8.17236 |


