MCP47FVB02A3T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.52000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TSSOP

MCP47FVB02A3T-E/ST

DigiKey Part Number
MCP47FVB02A3T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP47FVB02A3T-E/ST
Description
IC DAC 8BIT V-OUT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.1, ±0.0125
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.52000Fr.1,300.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212