
MCP47FVB24T-20E/ST | |
|---|---|
DigiKey Part Number | 150-MCP47FVB24T-20E/STTR-ND - Tape & Reel (TR) 150-MCP47FVB24T-20E/STCT-ND - Cut Tape (CT) 150-MCP47FVB24T-20E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47FVB24T-20E/ST |
Description | IC DAC 12BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.1, ±0.0125 | |
Architecture | R-2R | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.61000 | Fr.7.61 |
| 25 | Fr.6.32720 | Fr.158.18 |
| 100 | Fr.5.75350 | Fr.575.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.5.75354 | Fr.14,383.85 |
| Unit Price without VAT: | Fr.7.61000 |
|---|---|
| Unit Price with VAT: | Fr.8.22641 |

