MCP48CVB18T-E/ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 91
Unit Price: Fr.9.10000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.6.90113
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 89
Unit Price: Fr.8.85000
Datasheet
10 Bit Digital to Analog Converter 8 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVB18T-E/ML

DigiKey Part Number
150-MCP48CVB18T-E/MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP48CVB18T-E/ML
Description
IC DAC 10BIT V-OUT 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP48CVB18T-E/ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
16µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300Fr.6.69674Fr.22,099.24
Manufacturers Standard Package
Unit Price without VAT:Fr.6.69674
Unit Price with VAT:Fr.7.23918