CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP607T-I/SN

DigiKey Part Number
MCP607T-I/SNTR-ND - Tape & Reel (TR)
MCP607T-I/SNCT-ND - Cut Tape (CT)
MCP607T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP607T-I/SN
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP607T-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
155 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
18.7µA (x2 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,363
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.05000Fr.1.05
25Fr.0.86480Fr.21.62
100Fr.0.79390Fr.79.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300Fr.0.79386Fr.2,619.74
Manufacturers Standard Package
Unit Price without VAT:Fr.1.05000
Unit Price with VAT:Fr.1.13505