Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6486RT-E/OT

DigiKey Part Number
150-MCP6486RT-E/OTTR-ND - Tape & Reel (TR)
150-MCP6486RT-E/OTCT-ND - Cut Tape (CT)
150-MCP6486RT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6486RT-E/OT
Description
SINGLE, 10MHZ OP AMP, E TEMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.6 mV
Current - Supply
550µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,313
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
25Fr.0.19480Fr.4.87
100Fr.0.19070Fr.19.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17917Fr.537.51
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863