Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6486UT-E/LT

DigiKey Part Number
150-MCP6486UT-E/LTTR-ND - Tape & Reel (TR)
150-MCP6486UT-E/LTCT-ND - Cut Tape (CT)
150-MCP6486UT-E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6486UT-E/LT
Description
SINGLE, 10MHZ OP AMP, E TEMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.6 mV
Mfr
Current - Supply
550µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
10 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,093
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
25Fr.0.19480Fr.4.87
100Fr.0.19070Fr.19.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.17917Fr.537.51
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863