
MCP6496T-E/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP6496T-E/OTVAOTR-ND - Tape & Reel (TR) 150-MCP6496T-E/OTVAOCT-ND - Cut Tape (CT) 150-MCP6496T-E/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6496T-E/OTVAO |
Description | SINGLE,30MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 30 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.39589 | Fr.1,187.67 |
| Unit Price without VAT: | Fr.0.39589 |
|---|---|
| Unit Price with VAT: | Fr.0.42796 |

