
MCP6497T-E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP6497T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP6497T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP6497T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6497T-E/SNVAO |
Description | DUAL, 30MHZ OP AMP, E TEMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 30 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 25 | Fr.0.53760 | Fr.13.44 |
| 100 | Fr.0.53630 | Fr.53.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | Fr.0.49077 | Fr.1,619.54 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

