Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6499T-E/SLVAO

DigiKey Part Number
150-MCP6499T-E/SLVAOTR-ND - Tape & Reel (TR)
150-MCP6499T-E/SLVAOCT-ND - Cut Tape (CT)
150-MCP6499T-E/SLVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6499T-E/SLVAO
Description
30 MHZ QUAD GENERAL PURPOSE OP A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
40V/µs
Gain Bandwidth Product
30 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.6 mV
Current - Supply
2mA (x4 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,600Fr.0.58164Fr.1,512.26
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58164
Unit Price with VAT:Fr.0.62875