
MCP6S22T-I/MS | |
|---|---|
DigiKey Part Number | MCP6S22T-I/MSTR-ND - Tape & Reel (TR) MCP6S22T-I/MSCT-ND - Cut Tape (CT) MCP6S22T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6S22T-I/MS |
Description | IC OPAMP PGA 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S22T-I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.36000 | Fr.1.36 |
| 25 | Fr.1.12960 | Fr.28.24 |
| 100 | Fr.1.12040 | Fr.112.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.01270 | Fr.2,531.75 |
| Unit Price without VAT: | Fr.1.36000 |
|---|---|
| Unit Price with VAT: | Fr.1.47016 |





