Thermostat Programmable Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9509CT-E/OT

DigiKey Part Number
MCP9509CT-E/OTTR-ND - Tape & Reel (TR)
MCP9509CT-E/OTCT-ND - Cut Tape (CT)
MCP9509CT-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9509CT-E/OT
Description
THERMOSTAT PROG ACT LOW SOT23-5
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9509CT-E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
Programmable
Accuracy
±0.5°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
30µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,760
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
25Fr.0.69720Fr.17.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.63666Fr.1,909.98
Manufacturers Standard Package
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723