MCP98242T-BE/MCBAC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3,990
Unit Price: Fr.1.04000
Datasheet

Similar


Microchip Technology
In Stock: 342
Unit Price: Fr.1.06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP98242T-BE/MCBAC

DigiKey Part Number
MCP98242T-BE/MCBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP98242T-BE/MCBAC
Description
IC TEMP SENSOR 2WIRE 3V 8-DFN
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP98242T-BE/MCBAC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.