
THNSW008GAA-C | |
|---|---|
DigiKey Part Number | THNSW008GAA-C-ND |
Manufacturer | |
Manufacturer Product Number | THNSW008GAA-C |
Description | MEM CARD SDHC WLAN 8GB CLASS 10 |
Customer Reference | |
Detailed Description | Memory Card SDHC™ (Wireless LAN) 8GB Class 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kioxia America, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ (Wireless LAN) | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

