20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2178-3.3BWM-TR

DigiKey Part Number
MIC2178-3.3BWM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2178-3.3BWM-TR
Description
IC REG BUCK 3.3V 2.5A 20SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC2178-3.3BWM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.58000Fr.3,580.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.58000
Unit Price with VAT:Fr.3.86998