MIC2287-24YML-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 6,977
Unit Price: Fr.1.22000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2287-24YML-TR

DigiKey Part Number
576-1725-2-ND - Tape & Reel (TR)
576-1725-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC2287-24YML-TR
Description
IC LED DRVR RGLTR PWM 750MA 8MLF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2287-24YML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V
Manufacturer
Microchip Technology
Current - Output / Channel
750mA (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency
1.2MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight, Camera Flash
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Voltage - Supply (Min)
2.5V
Supplier Device Package
8-MLF® (2x2)
Voltage - Supply (Max)
10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2289-24YML-TRMicrochip Technology6,977576-1731-1-NDFr.1.22000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.93000Fr.0.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.76778Fr.3,838.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.93000
Unit Price with VAT:Fr.1.00533