
| MIC23450-AAAYML-TR | |
|---|---|
| DigiKey Part Number | 576-4281-2-ND - Tape & Reel (TR) 576-4281-1-ND - Cut Tape (CT) 576-4281-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MIC23450-AAAYML-TR | 
| Description | IC REG BUCK ADJ 2A TRPL 32MLF | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 3 Output 2A 32-VFQFN Exposed Pad, 32-MLF® | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC23450-AAAYML-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 3 | |
| Voltage - Input (Min) | 2.7V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 3.3V | |
| Current - Output | ||
| Frequency - Switching | 3MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 32-MLF® (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.88000 | Fr.1.88 | 
| 25 | Fr.1.55200 | Fr.38.80 | 
| 100 | Fr.1.42400 | Fr.142.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.1.42401 | Fr.1,424.01 | 
| Unit Price without VAT: | Fr.1.88000 | 
|---|---|
| Unit Price with VAT: | Fr.2.03228 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland