Direct

MIC2546-1BTS | |
|---|---|
DigiKey Part Number | MIC2546-1BTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2546-1BTS |
Description | IC PWR SWITCH N-CHAN 1:1 16TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2546-1BTS Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Bulk | Rds On (Typ) 80mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-TSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2546-1YTS | Microchip Technology | 77 | 576-2172-ND | Fr.3.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | Fr.1.35802 | Fr.638.27 |
| Unit Price without VAT: | Fr.1.35802 |
|---|---|
| Unit Price with VAT: | Fr.1.46802 |


