
MIC2570-1BM | |
---|---|
DigiKey Part Number | MIC2570-1BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2570-1BM |
Description | IC REG BST SEPIC PROG 1A 8SOIC |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Programmable 2.85V, 3.3V, 5V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2570-1BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.3V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 20kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | Fr.1.32895 | Fr.631.25 |
Unit Price without VAT: | Fr.1.32895 |
---|---|
Unit Price with VAT: | Fr.1.43659 |