
MIC2583-JYQS | |
|---|---|
DigiKey Part Number | 576-1743-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2583-JYQS |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2583-JYQS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 2.3V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.08000 | Fr.4.08 |
| 25 | Fr.3.41600 | Fr.85.40 |
| Unit Price without VAT: | Fr.4.08000 |
|---|---|
| Unit Price with VAT: | Fr.4.41048 |

