
MIC2777-31YM5-TR | |
---|---|
DigiKey Part Number | 576-2688-2-ND - Tape & Reel (TR) 576-2688-1-ND - Cut Tape (CT) 576-2688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2777-31YM5-TR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2777-31YM5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.09V, Adj | |
Output | Complementary | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.82000 | Fr.0.82 |
25 | Fr.0.68800 | Fr.17.20 |
100 | Fr.0.62400 | Fr.62.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.62400 | Fr.1,872.00 |
Unit Price without VAT: | Fr.0.82000 |
---|---|
Unit Price with VAT: | Fr.0.88642 |