SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC280-6YM6-TR

DigiKey Part Number
576-2703-2-ND - Tape & Reel (TR)
576-2703-1-ND - Cut Tape (CT)
576-2703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC280-6YM6-TR
Description
IC SUPERVISOR SENSOR DIG SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC280-6YM6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermal
Voltage - Threshold
2.95V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
200µs Maximum
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
25$0.95000$23.75
100$0.85000$85.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.85000$2,550.00
Manufacturers Standard Package
Unit Price without VAT:$1.13000
Unit Price with VAT:$1.22153