
MIC3001GML-TR | |
|---|---|
DigiKey Part Number | MIC3001GML-TR-ND - Tape & Reel (TR) MIC3001GML-CT-ND - Cut Tape (CT) MIC3001GML-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3001GML-TR |
Description | IC TRANSCEIVER 24MLF |
Customer Reference | |
Detailed Description | Transceiver SDH Sonet 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3001GML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | SDH Sonet | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |

