MIC38C43ABMM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: Fr.1.54057
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,939
Unit Price: Fr.2.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,321
Unit Price: Fr.2.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,710
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,960
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: Fr.2.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,500
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 396
Unit Price: Fr.2.47000
Datasheet
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C43ABMM

DigiKey Part Number
MIC38C43ABMM-ND
Manufacturer
Manufacturer Product Number
MIC38C43ABMM
Description
IC REG CTRLR MULT TOPOLOGY 8MSOP
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43ABMM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
600Fr.1.03915Fr.623.49
Unit Price without VAT:Fr.1.03915
Unit Price with VAT:Fr.1.12332