MIC38C44BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 67
Unit Price: Fr.1.97000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.99849
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.1.13796
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 499
Unit Price: Fr.7.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.77047
Datasheet

Similar


Texas Instruments
In Stock: 1,975
Unit Price: Fr.0.73000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C44BM

DigiKey Part Number
MIC38C44BM-ND
Manufacturer
Manufacturer Product Number
MIC38C44BM
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C44BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
50%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
665Fr.0.95295Fr.633.71
Unit Price without VAT:Fr.0.95295
Unit Price with VAT:Fr.1.03014