MIC4126BME is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 475
Unit Price: Fr.0.88000
Datasheet

Similar


Microchip Technology
In Stock: 128
Unit Price: Fr.1.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.93145
Datasheet

Similar


Microchip Technology
In Stock: 409
Unit Price: Fr.1.16000
Datasheet

Similar


Microchip Technology
In Stock: 3,165
Unit Price: Fr.1.16000
Datasheet

Similar


Microchip Technology
In Stock: 182
Unit Price: Fr.1.24000
Datasheet

Similar


Microchip Technology
In Stock: 61
Unit Price: Fr.1.24000
Datasheet

Similar


Microchip Technology
In Stock: 149
Unit Price: Fr.1.48000
Datasheet

Similar


Microchip Technology
In Stock: 1,190
Unit Price: Fr.1.48000
Datasheet

Similar


Microchip Technology
In Stock: 513
Unit Price: Fr.1.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.46358
Datasheet

Similar


Microchip Technology
In Stock: 173
Unit Price: Fr.1.26000
Datasheet

Similar


Microchip Technology
In Stock: 3,864
Unit Price: Fr.1.26000
Datasheet

Similar


Microchip Technology
In Stock: 625
Unit Price: Fr.1.26000
Datasheet
Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4126BME

DigiKey Part Number
MIC4126BME-ND
Manufacturer
Manufacturer Product Number
MIC4126BME
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 18ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes